
CRGP1210F120R | |
|---|---|
DigiKey Part Number | A130588TR-ND - Tape & Reel (TR) A130588CT-ND - Cut Tape (CT) A130588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F120R |
Description | RES 120 OHM 1% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.17100 | $1.71 |
| 25 | $0.13840 | $3.46 |
| 50 | $0.12000 | $6.00 |
| 100 | $0.10550 | $10.55 |
| 250 | $0.09076 | $22.69 |
| 500 | $0.08230 | $41.15 |
| 1,000 | $0.07557 | $75.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.06482 | $324.10 |
| 10,000 | $0.06168 | $616.80 |
| 15,000 | $0.06015 | $902.25 |
| 25,000 | $0.05849 | $1,462.25 |
| 35,000 | $0.05754 | $2,013.90 |
| 50,000 | $0.05664 | $2,832.00 |

