
CRGP1206F47R | |
|---|---|
DigiKey Part Number | A130522TR-ND - Tape & Reel (TR) A130522CT-ND - Cut Tape (CT) A130522DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1206F47R |
Description | RES 47 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1206F47R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.27000 | $0.27 |
| 10 | $0.14000 | $1.40 |
| 25 | $0.11200 | $2.80 |
| 50 | $0.09640 | $4.82 |
| 100 | $0.08400 | $8.40 |
| 250 | $0.07152 | $17.88 |
| 500 | $0.06432 | $32.16 |
| 1,000 | $0.05862 | $58.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04951 | $247.55 |
| 10,000 | $0.04685 | $468.50 |
| 15,000 | $0.04555 | $683.25 |
| 25,000 | $0.04415 | $1,103.75 |
| 35,000 | $0.04335 | $1,517.25 |
| 50,000 | $0.04259 | $2,129.50 |

