
CRGP0805F390R | |
|---|---|
DigiKey Part Number | A130472TR-ND - Tape & Reel (TR) A130472CT-ND - Cut Tape (CT) A130472DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP0805F390R |
Description | RES 390 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP0805F390R Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.10700 | $1.07 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.07220 | $3.61 |
| 100 | $0.06220 | $6.22 |
| 250 | $0.05220 | $13.05 |
| 500 | $0.04644 | $23.22 |
| 1,000 | $0.04187 | $41.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.03458 | $172.90 |
| 10,000 | $0.03246 | $324.60 |
| 15,000 | $0.03142 | $471.30 |
| 25,000 | $0.03030 | $757.50 |
| 35,000 | $0.02966 | $1,038.10 |
| 50,000 | $0.02905 | $1,452.50 |

