10 MOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0805J10M

DigiKey Part Number
A126430TR-ND - Tape & Reel (TR)
A126430CT-ND - Cut Tape (CT)
A126430DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0805J10M
Description
RES 10M OHM 5% 1/3W 0805
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0805J10M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36,642
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.05200$0.52
25$0.03960$0.99
50$0.03280$1.64
100$0.02740$2.74
250$0.02208$5.52
500$0.01904$9.52
1,000$0.01662$16.62
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01207$60.35
10,000$0.00972$97.20
15,000$0.00913$136.95
25,000$0.00854$213.50
35,000$0.00850$297.50
Manufacturers Standard Package