27 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGH0603F27K

DigiKey Part Number
1712-CRGH0603F27KTR-ND - Tape & Reel (TR)
1712-CRGH0603F27KCT-ND - Cut Tape (CT)
1712-CRGH0603F27KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGH0603F27K
Description
RES 27K OHM 1% 1/5W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
27 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGH0603F27K Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
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
In-Stock: 17,939
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01600$0.16
25$0.01560$0.39
50$0.01460$0.73
100$0.01400$1.40
250$0.01308$3.27
500$0.01248$6.24
1,000$0.01187$11.87
2,500$0.01113$27.82
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01060$53.00
10,000$0.01009$100.90
15,000$0.00980$147.00
25,000$0.00946$236.50
35,000$0.00923$323.05
50,000$0.00900$450.00
Manufacturers Standard Package