
CRGCQ2010J15R | |
|---|---|
DigiKey Part Number | A130252TR-ND - Tape & Reel (TR) A130252CT-ND - Cut Tape (CT) A130252DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J15R |
Description | RES 15 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J15R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGCQ2010F15R | TE Connectivity Passive Product | 4,218 | A129910CT-ND | $0.28000 | Parametric Equivalent |
| RK73B2HTTE150J | KOA Speer Electronics, Inc. | 7,117 | 2019-RK73B2HTTE150JCT-ND | $0.23000 | Direct |
| AC2010FK-0715RL | YAGEO | 555 | 13-AC2010FK-0715RLCT-ND | $0.25000 | Parametric Equivalent |
| AC2010JK-0715RL | YAGEO | 3,950 | 13-AC2010JK-0715RLCT-ND | $0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.11600 | $1.16 |
| 25 | $0.09240 | $2.31 |
| 50 | $0.07900 | $3.95 |
| 100 | $0.06850 | $6.85 |
| 250 | $0.05792 | $14.48 |
| 500 | $0.05180 | $25.90 |
| 1,000 | $0.04698 | $46.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24,000 | $0.03481 | $835.44 |

