
CRGCQ1210F820R | |
|---|---|
DigiKey Part Number | A129870TR-ND - Tape & Reel (TR) A129870CT-ND - Cut Tape (CT) A129870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F820R |
Description | RES 820 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F820R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.12500 | $1.25 |
| 25 | $0.10000 | $2.50 |
| 50 | $0.08560 | $4.28 |
| 100 | $0.07430 | $7.43 |
| 250 | $0.06284 | $15.71 |
| 500 | $0.05628 | $28.14 |
| 1,000 | $0.05107 | $51.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04275 | $213.75 |
| 10,000 | $0.04032 | $403.20 |
| 15,000 | $0.03914 | $587.10 |
| 25,000 | $0.03786 | $946.50 |
| 35,000 | $0.03712 | $1,299.20 |
| 50,000 | $0.03643 | $1,821.50 |

