
CRGCQ1210F15R | |
|---|---|
DigiKey Part Number | A129849TR-ND - Tape & Reel (TR) A129849CT-ND - Cut Tape (CT) A129849DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F15R |
Description | RES 15 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F15R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.102" W (3.10mm x 2.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.12800 | $1.28 |
| 25 | $0.10240 | $2.56 |
| 50 | $0.08780 | $4.39 |
| 100 | $0.07620 | $7.62 |
| 250 | $0.06460 | $16.15 |
| 500 | $0.05790 | $28.95 |
| 1,000 | $0.05260 | $52.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.04411 | $220.55 |
| 10,000 | $0.04164 | $416.40 |
| 15,000 | $0.04043 | $606.45 |
| 25,000 | $0.03912 | $978.00 |
| 35,000 | $0.03838 | $1,343.30 |
| 50,000 | $0.03767 | $1,883.50 |

