
CRGCQ1206J33K | |
|---|---|
DigiKey Part Number | A130186TR-ND - Tape & Reel (TR) A130186CT-ND - Cut Tape (CT) A130186DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J33K |
Description | RES 33K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03320 | $0.83 |
| 50 | $0.02720 | $1.36 |
| 100 | $0.02260 | $2.26 |
| 250 | $0.01804 | $4.51 |
| 500 | $0.01542 | $7.71 |
| 1,000 | $0.01336 | $13.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01009 | $50.45 |
| 10,000 | $0.00915 | $91.50 |
| 15,000 | $0.00868 | $130.20 |
| 25,000 | $0.00819 | $204.75 |
| 35,000 | $0.00790 | $276.50 |
| 50,000 | $0.00763 | $381.50 |

