
CRGCQ0402J3K3 | |
|---|---|
DigiKey Part Number | A130051TR-ND - Tape & Reel (TR) A130051CT-ND - Cut Tape (CT) A130051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0402J3K3 |
Description | RES 3.3K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0402J3K3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02300 | $0.23 |
| 25 | $0.01680 | $0.42 |
| 50 | $0.01340 | $0.67 |
| 100 | $0.01090 | $1.09 |
| 250 | $0.00836 | $2.09 |
| 500 | $0.00694 | $3.47 |
| 1,000 | $0.00584 | $5.84 |
| 5,000 | $0.00410 | $20.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00360 | $36.00 |
| 20,000 | $0.00320 | $64.00 |
| 30,000 | $0.00301 | $90.30 |
| 50,000 | $0.00280 | $140.00 |
| 70,000 | $0.00268 | $187.60 |
| 100,000 | $0.00257 | $257.00 |

