


CPF0805B82RE1 | |
|---|---|
DigiKey Part Number | A103248TR-ND - Tape & Reel (TR) A103248CT-ND - Cut Tape (CT) A103248DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B82RE1 |
Description | RES SMD 82 OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B82RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.21600 | $2.16 |
| 25 | $0.20000 | $5.00 |
| 50 | $0.18880 | $9.44 |
| 100 | $0.17840 | $17.84 |
| 250 | $0.16588 | $41.47 |
| 500 | $0.15732 | $78.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14956 | $149.56 |
| 2,000 | $0.14259 | $285.18 |
| 3,000 | $0.13885 | $416.55 |
| 5,000 | $0.13450 | $672.50 |
| 7,000 | $0.13183 | $922.81 |
| 10,000 | $0.12918 | $1,291.80 |

