976 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPF0603B976KE1

DigiKey Part Number
1712-CPF0603B976KE1TR-ND - Tape & Reel (TR)
1712-CPF0603B976KE1CT-ND - Cut Tape (CT)
1712-CPF0603B976KE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B976KE1
Description
RES 976 KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
976 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B976KE1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,416
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.22200$2.22
25$0.20840$5.21
50$0.19840$9.92
100$0.18890$18.89
250$0.17704$44.26
500$0.16856$84.28
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.16051$160.51
2,000$0.15284$305.68
3,000$0.14852$445.56
5,000$0.14326$716.30
7,000$0.13990$979.30
10,000$0.13642$1,364.20
Manufacturers Standard Package