


CPF0603B75KE | |
|---|---|
DigiKey Part Number | A119884TR-ND - Tape & Reel (TR) A119884CT-ND - Cut Tape (CT) A119884DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B75KE |
Description | RES SMD 75K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B75KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17300 | $1.73 |
| 25 | $0.16080 | $4.02 |
| 50 | $0.15200 | $7.60 |
| 100 | $0.14360 | $14.36 |
| 250 | $0.13340 | $33.35 |
| 500 | $0.12644 | $63.22 |
| 1,000 | $0.12012 | $120.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.09837 | $491.85 |
| 10,000 | $0.09437 | $943.70 |
| 15,000 | $0.09225 | $1,383.75 |
| 25,000 | $0.08980 | $2,245.00 |
| 35,000 | $0.08831 | $3,090.85 |
| 50,000 | $0.08683 | $4,341.50 |

