


CPF0603B4K12E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B4K12E1TR-ND - Tape & Reel (TR) 1712-CPF0603B4K12E1CT-ND - Cut Tape (CT) 1712-CPF0603B4K12E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B4K12E1 |
Description | RES SMD 4.12KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B4K12E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0603BTE4K12 | Stackpole Electronics Inc | 4,980 | 738-RNCF0603BTE4K12CT-ND | $0.10000 | Direct |
| ERA-3AEB4121V | Panasonic Industry | 4,518 | P4.12KDBCT-ND | $0.10000 | Upgrade |
| RG1608P-4121-B-T5 | Susumu | 19,401 | RG16P4.12KBCT-ND | $0.12000 | Upgrade |
| RT0603BRD074K12L | YAGEO | 6,412 | YAG1673CT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23300 | $2.33 |
| 25 | $0.21600 | $5.40 |
| 50 | $0.20400 | $10.20 |
| 100 | $0.19270 | $19.27 |
| 250 | $0.17920 | $44.80 |
| 500 | $0.16998 | $84.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13936 | $139.36 |
| 2,000 | $0.13283 | $265.66 |
| 3,000 | $0.12933 | $387.99 |
| 5,000 | $0.12525 | $626.25 |
| 7,000 | $0.12275 | $859.25 |
| 10,000 | $0.12027 | $1,202.70 |

