
CPF0603B1R47E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B1R47E1TR-ND - Tape & Reel (TR) 1712-CPF0603B1R47E1CT-ND - Cut Tape (CT) 1712-CPF0603B1R47E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B1R47E1 |
Description | CPF 0603 1R47 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.47 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.20500 | $2.05 |
| 25 | $0.19000 | $4.75 |
| 50 | $0.17940 | $8.97 |
| 100 | $0.16950 | $16.95 |
| 250 | $0.15760 | $39.40 |
| 500 | $0.14942 | $74.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14202 | $142.02 |

