CPF0201D11K5C1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.02961
Datasheet
11.5 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11.5 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0201D11K5C1

DigiKey Part Number
CPF0201D11K5C1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF0201D11K5C1
Description
RES SMD 11.5KOHM 0.5% 1/32W 0201
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
11.5 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0201D11K5C1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±50ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0201 (0603 Metric)
Packaging
Tape & Reel (TR)
Supplier Device Package
Part Status
Active
Size / Dimension
0.023" L x 0.011" W (0.58mm x 0.29mm)
Resistance
Height - Seated (Max)
0.011" (0.28mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0201DTC11K5Stackpole Electronics Inc0RNCF0201DTC11K5-ND$0.02961Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.09765$97.65
Manufacturers Standard Package