


CPF0201D100RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201D100RE1TR-ND - Tape & Reel (TR) 1712-CPF0201D100RE1CT-ND - Cut Tape (CT) 1712-CPF0201D100RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201D100RE1 |
Description | RES SMD 100 OHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D100RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Resistance | Height - Seated (Max) 0.011" (0.28mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-1AEB101C | Panasonic Industry | 4 | P100BXCT-ND | $0.14000 | Upgrade |
| RNCF0201DTE100R | Stackpole Electronics Inc | 5,156 | 738-RNCF0201DTE100RCT-ND | $0.10000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.15300 | $1.53 |
| 25 | $0.14200 | $3.55 |
| 50 | $0.13400 | $6.70 |
| 100 | $0.12670 | $12.67 |
| 250 | $0.11768 | $29.42 |
| 500 | $0.11150 | $55.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.10589 | $105.89 |
| 2,000 | $0.10083 | $201.66 |
| 3,000 | $0.09811 | $294.33 |
| 5,000 | $0.09495 | $474.75 |
| 7,000 | $0.09301 | $651.07 |
| 10,000 | $0.09107 | $910.70 |

