
CPF0201B54K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B54K9E1TR-ND - Tape & Reel (TR) 1712-CPF0201B54K9E1CT-ND - Cut Tape (CT) 1712-CPF0201B54K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B54K9E1 |
Description | CPF 0201 54K9 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 54.9 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.023" L x 0.011" W (0.58mm x 0.29mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.42040 | $10.51 |
| 50 | $0.39720 | $19.86 |
| 100 | $0.37560 | $37.56 |
| 250 | $0.34992 | $87.48 |
| 500 | $0.33254 | $166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31689 | $316.89 |
| 2,000 | $0.30291 | $605.82 |
| 3,000 | $0.29546 | $886.38 |
| 5,000 | $0.28681 | $1,434.05 |
| 7,000 | $0.28153 | $1,970.71 |
| 10,000 | $0.27629 | $2,762.90 |

