
CPF0201B30K9E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B30K9E1TR-ND - Tape & Reel (TR) 1712-CPF0201B30K9E1CT-ND - Cut Tape (CT) 1712-CPF0201B30K9E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B30K9E1 |
Description | CPF 0201 30K9 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30.9 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.54000 | $0.54 |
| 10 | $0.45300 | $4.53 |
| 25 | $0.42040 | $10.51 |
| 50 | $0.39720 | $19.86 |
| 100 | $0.37560 | $37.56 |
| 250 | $0.34992 | $87.48 |
| 500 | $0.33254 | $166.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.31689 | $316.89 |
| 2,000 | $0.30291 | $605.82 |
| 3,000 | $0.29546 | $886.38 |
| 5,000 | $0.28681 | $1,434.05 |
| 7,000 | $0.28153 | $1,970.71 |
| 10,000 | $0.27629 | $2,762.90 |

