
CPF0201B15KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0201B15KE1TR-ND - Tape & Reel (TR) 1712-CPF0201B15KE1CT-ND - Cut Tape (CT) 1712-CPF0201B15KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0201B15KE1 |
Description | CPF 0201 15K 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Tolerance | Height - Seated (Max) 0.011" (0.28mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.50300 | $5.03 |
| 25 | $0.46640 | $11.66 |
| 50 | $0.44060 | $22.03 |
| 100 | $0.41680 | $41.68 |
| 250 | $0.38840 | $97.10 |
| 500 | $0.36922 | $184.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.35197 | $351.97 |
| 2,000 | $0.33658 | $673.16 |
| 3,000 | $0.32838 | $985.14 |
| 5,000 | $0.31886 | $1,594.30 |
| 7,000 | $0.31305 | $2,191.35 |
| 10,000 | $0.30729 | $3,072.90 |

