


CPF-A-0402B2K49E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0402B2K49ETR-ND - Tape & Reel (TR) 1712-CPF-A-0402B2K49ECT-ND - Cut Tape (CT) 1712-CPF-A-0402B2K49EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0402B2K49E |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0402B2K49E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.17500 | $1.75 |
| 25 | $0.16240 | $4.06 |
| 50 | $0.15360 | $7.68 |
| 100 | $0.14510 | $14.51 |
| 250 | $0.13480 | $33.70 |
| 500 | $0.12778 | $63.89 |
| 1,000 | $0.12140 | $121.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.10898 | $544.90 |
| 10,000 | $0.10459 | $1,045.90 |
| 15,000 | $0.10227 | $1,534.05 |
| 25,000 | $0.09958 | $2,489.50 |
| 35,000 | $0.09794 | $3,427.90 |
| 50,000 | $0.09632 | $4,816.00 |

