
CFR50J330K | |
|---|---|
DigiKey Part Number | 1712-CFR50J330KCT-ND - Cut Tape (CT) 1712-CFR50J330KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J330K |
Description | RES 330K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J330K Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -700ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06800 | $0.68 |
| 25 | $0.05680 | $1.42 |
| 50 | $0.05000 | $2.50 |
| 100 | $0.04410 | $4.41 |
| 250 | $0.03760 | $9.40 |
| 500 | $0.03352 | $16.76 |
| 1,000 | $0.03003 | $30.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02556 | $76.68 |
| 6,000 | $0.02327 | $139.62 |
| 9,000 | $0.02209 | $198.81 |
| 15,000 | $0.02076 | $311.40 |
| 21,000 | $0.01997 | $419.37 |
| 30,000 | $0.01920 | $576.00 |

