
CFR25J1K0 | |
|---|---|
DigiKey Part Number | A105935CT-ND - Cut Tape (CT) A105935TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR25J1K0 |
Description | RES 1K OHM 5% 1/3W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.333W, 1/3W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR25J1K0 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.268" L (2.50mm x 6.80mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04900 | $0.49 |
| 25 | $0.04120 | $1.03 |
| 50 | $0.03600 | $1.80 |
| 100 | $0.03170 | $3.17 |
| 250 | $0.02696 | $6.74 |
| 500 | $0.02396 | $11.98 |
| 1,000 | $0.02140 | $21.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01739 | $69.56 |
| 8,000 | $0.01582 | $126.56 |
| 12,000 | $0.01501 | $180.12 |
| 20,000 | $0.01410 | $282.00 |
| 28,000 | $0.01356 | $379.68 |
| 40,000 | $0.01303 | $521.20 |

