
CFR16J1K2 | |
|---|---|
DigiKey Part Number | 1712-CFR16J1K2CT-ND - Cut Tape (CT) 1712-CFR16J1K2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR16J1K2 |
Description | RES 1.2K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR16J1K2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.073" Dia x 0.138" L (1.85mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04600 | $0.46 |
| 25 | $0.03840 | $0.96 |
| 50 | $0.03360 | $1.68 |
| 100 | $0.02950 | $2.95 |
| 250 | $0.02504 | $6.26 |
| 500 | $0.02224 | $11.12 |
| 1,000 | $0.01987 | $19.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.01562 | $78.10 |
| 10,000 | $0.01423 | $142.30 |
| 15,000 | $0.01352 | $202.80 |
| 25,000 | $0.01271 | $317.75 |
| 35,000 | $0.01222 | $427.70 |
| 50,000 | $0.01175 | $587.50 |

