600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMC2CY0600AN

DigiKey Part Number
1712-BMC2CY0600ANTR-ND - Tape & Reel (TR)
1712-BMC2CY0600ANCT-ND - Cut Tape (CT)
1712-BMC2CY0600ANDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BMC2CY0600AN
Description
FERRITE BEAD 600 OHM 1204 1LN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
600 Ohms 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
350mA
Manufacturer
TE Connectivity Passive Product
DC Resistance (DCR) (Max)
250mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1204 (3210 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.051" (1.30mm)
Number of Lines
1
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Impedance @ Frequency
600 Ohms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,929
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.10200$1.02
100$0.08370$8.37
1,000$0.06879$68.79
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06266$187.98
Manufacturers Standard Package