
BMC2CY0600AN | |
|---|---|
DigiKey Part Number | 1712-BMC2CY0600ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0600ANCT-ND - Cut Tape (CT) 1712-BMC2CY0600ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2CY0600AN |
Description | FERRITE BEAD 600 OHM 1204 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 1204 (3210 Metric) 350mA 250mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 350mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 250mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1204 (3210 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.08370 | $8.37 |
| 1,000 | $0.06879 | $68.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06266 | $187.98 |

