
BMC2CY0019AN | |
|---|---|
DigiKey Part Number | 1712-BMC2CY0019ANTR-ND - Tape & Reel (TR) 1712-BMC2CY0019ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2CY0019AN |
Description | FERRITE BEAD 19 OHM 1204 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1204 (3210 Metric) 800mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 800mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1204 (3210 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 19 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.12000 | $0.12 |
| 10 | $0.10200 | $1.02 |
| 100 | $0.08400 | $8.40 |
| 1,000 | $0.06909 | $69.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06294 | $188.82 |

