
BMC2AY0031AN | |
|---|---|
DigiKey Part Number | 1712-BMC2AY0031ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0031ANCT-ND - Cut Tape (CT) 1712-BMC2AY0031ANDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BMC2AY0031AN |
Description | FERRITE BEAD 31 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 31 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 100mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 300mA |
Manufacturer TE Connectivity Passive Product | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 31 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.06900 | $0.69 |
| 100 | $0.05690 | $5.69 |
| 1,000 | $0.04679 | $46.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03999 | $159.96 |

