
9-2176088-9 | |
|---|---|
DigiKey Part Number | A110203TR-ND - Tape & Reel (TR) A110203CT-ND - Cut Tape (CT) A110203DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 9-2176088-9 |
Description | RES SMD 9.76K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.76 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 9-2176088-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.25200 | $2.52 |
| 25 | $0.23400 | $5.85 |
| 50 | $0.22120 | $11.06 |
| 100 | $0.20900 | $20.90 |
| 250 | $0.19436 | $48.59 |
| 500 | $0.18442 | $92.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17334 | $173.34 |
| 2,000 | $0.16534 | $330.68 |
| 3,000 | $0.16106 | $483.18 |
| 5,000 | $0.15607 | $780.35 |
| 7,000 | $0.15303 | $1,071.21 |
| 10,000 | $0.14999 | $1,499.90 |

