
7-2176088-0 | |
|---|---|
DigiKey Part Number | A110173TR-ND - Tape & Reel (TR) A110173CT-ND - Cut Tape (CT) A110173DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7-2176088-0 |
Description | RES SMD 4.75K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 7-2176088-0 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.27100 | $2.71 |
| 25 | $0.25160 | $6.29 |
| 50 | $0.23760 | $11.88 |
| 100 | $0.22460 | $22.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.17664 | $176.64 |

