
36501JR15JTDG | |
|---|---|
DigiKey Part Number | A103720TR-ND - Tape & Reel (TR) A103720CT-ND - Cut Tape (CT) A103720DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501JR15JTDG |
Description | FIXED IND 150NH 280MA 950 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Wirewound Inductor 280 mA 950mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501JR15JTDG Models |
Category | Q @ Freq 32 @ 250MHz |
Mfr | Frequency - Self Resonant 1.3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.071" L x 0.044" W (1.80mm x 1.12mm) |
Current Rating (Amps) | Height - Seated (Max) 0.040" (1.02mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 950mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 744761215C | Würth Elektronik | 5,368 | 732-1769-1-ND | $0.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.27250 | $27.25 |
| 1,000 | $0.22413 | $224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21133 | $422.66 |
| 4,000 | $0.19928 | $797.12 |
| 6,000 | $0.19256 | $1,155.36 |
| 10,000 | $0.18442 | $1,844.20 |
| 14,000 | $0.17925 | $2,509.50 |
| 20,000 | $0.17393 | $3,478.60 |

