
36501J22NJTDG | |
|---|---|
DigiKey Part Number | A102563TR-ND - Tape & Reel (TR) A102563CT-ND - Cut Tape (CT) A102563DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501J22NJTDG |
Description | FIXED IND 22NH 700MA 190 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Wirewound Inductor 700 mA 190mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501J22NJTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 190mOhm Max | |
Q @ Freq | 38 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 (1608 Metric) | |
Size / Dimension | 0.071" L x 0.044" W (1.80mm x 1.12mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.27250 | $27.25 |
| 1,000 | $0.22413 | $224.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.21133 | $422.66 |
| 4,000 | $0.19928 | $797.12 |
| 6,000 | $0.19256 | $1,155.36 |
| 10,000 | $0.18442 | $1,844.20 |
| 14,000 | $0.17925 | $2,509.50 |
| 20,000 | $0.17393 | $3,478.60 |

