3.9 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E3N9JTDG

DigiKey Part Number
A103711TR-ND - Tape & Reel (TR)
A103711CT-ND - Cut Tape (CT)
A103711DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501E3N9JTDG
Description
FIXED IND 3.9NH 840MA 66 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.9 nH Unshielded Wirewound Inductor 840 mA 66mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E3N9JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
19 @ 250MHz
Mfr
Frequency - Self Resonant
5.8GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
66mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,853
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.43100$4.31
100$0.35450$35.45
1,000$0.29153$291.53
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.27489$549.78
4,000$0.25922$1,036.88
6,000$0.25048$1,502.88
10,000$0.23990$2,399.00
14,000$0.23319$3,264.66
20,000$0.22628$4,525.60
Manufacturers Standard Package