
36501E20NJTDG | |
|---|---|
DigiKey Part Number | A103707TR-ND - Tape & Reel (TR) A103707CT-ND - Cut Tape (CT) A103707DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E20NJTDG |
Description | FIXED IND 20NH 420MA 250 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 nH Unshielded Wirewound Inductor 420 mA 250mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E20NJTDG Models |
Category | Q @ Freq 25 @ 250MHz |
Mfr | Frequency - Self Resonant 3GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 250mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41500 | $4.15 |
| 100 | $0.34090 | $34.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26432 | $528.64 |
| 4,000 | $0.24925 | $997.00 |
| 6,000 | $0.24085 | $1,445.10 |
| 10,000 | $0.23068 | $2,306.80 |
| 14,000 | $0.22422 | $3,139.08 |

