
36501E10NJ | |
|---|---|
DigiKey Part Number | A102552TR-ND - Tape & Reel (TR) A102552CT-ND - Cut Tape (CT) A102552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E10NJ |
Description | FIXED IND 10NH 480MA 195 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 nH Unshielded Wirewound Inductor 480 mA 195mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Q @ Freq 21 @ 250MHz |
Mfr | Frequency - Self Resonant 3.9GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 195mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.50000 | $0.50 |
| 10 | $0.41500 | $4.15 |
| 100 | $0.34090 | $34.09 |
| 1,000 | $0.28031 | $280.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.26432 | $528.64 |

