
3550470RFT | |
|---|---|
DigiKey Part Number | A143695TR-ND - Tape & Reel (TR) A143695CT-ND - Cut Tape (CT) A143695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3550470RFT |
Description | RES 3550 470R 1% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Chip Resistor Nonstandard Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3550470RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.197" W (11.00mm x 5.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.80000 | $1.80 |
| 10 | $1.21600 | $12.16 |
| 25 | $1.08280 | $27.07 |
| 50 | $1.00560 | $50.28 |
| 100 | $0.94440 | $94.44 |
| 250 | $0.88216 | $220.54 |
| 500 | $0.84614 | $423.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.81744 | $817.44 |
| 2,000 | $0.75260 | $1,505.20 |
| 3,000 | $0.74992 | $2,249.76 |
| 5,000 | $0.74687 | $3,734.35 |
| 7,000 | $0.74503 | $5,215.21 |
| 10,000 | $0.74323 | $7,432.30 |

