
352233KFT | |
|---|---|
DigiKey Part Number | A121223TR-ND - Tape & Reel (TR) A121223CT-ND - Cut Tape (CT) A121223DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352233KFT |
Description | RES SMD 33K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352233KFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.70600 | $7.06 |
| 25 | $0.61440 | $15.36 |
| 50 | $0.56140 | $28.07 |
| 100 | $0.51920 | $51.92 |
| 250 | $0.47648 | $119.12 |
| 500 | $0.45172 | $225.86 |
| 1,000 | $0.43203 | $432.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41634 | $832.68 |
| 4,000 | $0.40386 | $1,615.44 |
| 6,000 | $0.39776 | $2,386.56 |
| 10,000 | $0.39116 | $3,911.60 |
| 14,000 | $0.38737 | $5,423.18 |
| 20,000 | $0.38379 | $7,675.80 |


