
3522110KFT | |
|---|---|
DigiKey Part Number | A121125TR-ND - Tape & Reel (TR) A121125CT-ND - Cut Tape (CT) A121125DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522110KFT |
Description | RES SMD 110K OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522110KFT Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.047" (1.20mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPR25F1103CT | Cal-Chip Electronics, Inc. | 1,935 | 4713-UPR25F1103CT-ND | $1.03000 | Parametric Equivalent |
| UPR25F1103CT | CAL-CHIP ELECTRONICS, INC. | 10,000 | 2571-UPR25F1103CTTR-ND | $0.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.70600 | $7.06 |
| 25 | $0.61440 | $15.36 |
| 50 | $0.56140 | $28.07 |
| 100 | $0.51920 | $51.92 |
| 250 | $0.47648 | $119.12 |
| 500 | $0.45172 | $225.86 |
| 1,000 | $0.43203 | $432.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.41634 | $832.68 |
| 4,000 | $0.40386 | $1,615.44 |
| 6,000 | $0.39776 | $2,386.56 |
| 10,000 | $0.39116 | $3,911.60 |
| 14,000 | $0.38737 | $5,423.18 |
| 20,000 | $0.38379 | $7,675.80 |


