
35213K3FT | |
|---|---|
DigiKey Part Number | A116044TR-ND - Tape & Reel (TR) A116044CT-ND - Cut Tape (CT) A116044DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35213K3FT |
Description | RES SMD 3.3K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35213K3FT Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200, Moisture Resistant |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.70000 | $0.70 |
| 10 | $0.41700 | $4.17 |
| 25 | $0.35400 | $8.85 |
| 50 | $0.31740 | $15.87 |
| 100 | $0.28860 | $28.86 |
| 250 | $0.25940 | $64.85 |
| 500 | $0.24248 | $121.24 |
| 1,000 | $0.22904 | $229.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20983 | $839.32 |
| 8,000 | $0.20305 | $1,624.40 |
| 12,000 | $0.19974 | $2,396.88 |
| 20,000 | $0.19615 | $3,923.00 |
| 28,000 | $0.19410 | $5,434.80 |
| 40,000 | $0.19215 | $7,686.00 |


