Image for 23ESA222MLA50N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23ESA222MLA50N

DigiKey Part Number
23ESA222MLA50N-ND
Manufacturer
Manufacturer Product Number
23ESA222MLA50N
Description
POT 2.2K OHM 0.4W CARBON LINEAR
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Passive Product
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
2.2k
Tolerance
±20%
Power (Watts)
0.4W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Linear
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
5%
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.969" (50.00mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
M10
Mounting Type
Panel Mount
Size - Body
Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
600$3.54228$2,125.37