
1676856-1 | |
|---|---|
DigiKey Part Number | 1676856-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1676856-1 |
Description | CAP CER 0.47PF 25V NP0 0805 |
Customer Reference | |
Detailed Description | 0.47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated |

