
1676852-1 | |
|---|---|
DigiKey Part Number | 1676852-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1676852-1 |
Description | CAP CER 0.47PF 100V NP0 0402 |
Customer Reference | |
Detailed Description | 0.47 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |

