Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

1614447-1 | |
|---|---|
DigiKey Part Number | 1614447-1-ND |
Manufacturer | |
Manufacturer Product Number | 1614447-1 |
Description | RES SMD 1.2K OHM 0.1% 1/10W 0805 |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 1614447-1 Models |
Category | Temperature Coefficient ±10ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Bulk | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-6ARB122V | Panasonic Industry | 10,761 | P1.2KBFCT-ND | $0.46000 | Upgrade |
| ERA-6ARW122V | Panasonic Industry | 0 | 10-ERA-6ARW122VCT-ND | $0.55000 | Upgrade |
| RG2012N-122-B-T5 | Susumu | 0 | RG2012N-122-B-T5-ND | $0.22898 | Upgrade |
| RG2012N-122-W-T5 | Susumu | 0 | RG2012N-122-W-T5-ND | $0.28512 | Upgrade |
| RG2012V-122-B-T5 | Susumu | 0 | RG2012V-122-B-T5-ND | $0.92490 | Upgrade |




