
RT9420-0020-131-1120 | |
|---|---|
DigiKey Part Number | 223-RT9420-0020-131-1120-ND |
Manufacturer | |
Manufacturer Product Number | RT9420-0020-131-1120 |
Description | RT9420-0020-131-1120 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Cable |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer TE Connectivity Measurement Specialties | Actuator Type Round Shaft |
Series | Voltage - Supply 8V ~ 34V |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Cable |
For Measuring Rotary Position | Operating Temperature -40°C ~ 90°C |
Technology Resistive | Package / Case Module, Round Shaft |
Output 4mA ~ 20mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,010.92000 | $1,010.92 |

