
16MS-0501001100 | |
|---|---|
DigiKey Part Number | 223-16MS-0501001100-ND |
Manufacturer | |
Manufacturer Product Number | 16MS-0501001100 |
Description | 16MS-0501001100: CTO-12000000-09 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pressure Scanner Sensor Voltage Output |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure Scanner | |
Output Type | Voltage | |
Operating Temperature | -20°C ~ 100°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,818.52000 | $8,818.52 |

