
EB1US-00000P-350BA | |
|---|---|
DigiKey Part Number | 223-EB1US-00000P-350BA-ND |
Manufacturer | |
Manufacturer Product Number | EB1US-00000P-350BA |
Description | PRESS XDCR EB1US-00000P-350BA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5076.32PSI (35000kPa) Absolute Male - M10 x 1.0 0.5 V ~ 4.5 V |
Datasheet | Datasheet |
Category | Output 0.5 V ~ 4.5 V |
Manufacturer TE Connectivity Measurement Specialties | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Bulk | Port Size Male - M10 x 1.0 |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Maximum Pressure 10152.64PSI (70000kPa) |
Operating Pressure 5076.32PSI (35000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $300.43733 | $9,013.12 |

