
PT1MA-50-UP-420R-C25 | |
|---|---|
cms-digikey-product-number | 223-PT1MA-50-UP-420R-C25-ND |
cms-manufacturer | |
cms-manufacturer-product-number | PT1MA-50-UP-420R-C25 |
cms-description | PT1MA-50-UP-420R-C25 |
cms-standard-lead-time | 4 Weeks |
cms-customer-reference | |
cms-detailed-description | Sensor Linear Position String Potentiometer Cable |
Datasheet | Datasheet |
cms-category | Output Signal Clockwise Increase |
Manufacturer TE Connectivity Measurement Specialties | Actuator Type String Potentiometer |
Series | Voltage - Supply 8V ~ 34V |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Termination Style Cable |
For Measuring Linear Position | Operating Temperature -18°C ~ 90°C |
Linear Range 0 ~ 1270.00mm (0 ~ 50.00") | Package / Case Module |
Output 4mA ~ 20mA |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $1,067.20000 | $1,067.20 |

