
MS561101BA03-50 | |
|---|---|
DigiKey Part Number | 223-1622-2-ND - Tape & Reel (TR) 223-1622-1-ND - Cut Tape (CT) 223-1622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MS561101BA03-50 |
Description | SENSOR 17.4PSIA 24BIT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) Absolute 24 b 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MS561101BA03-50 Models |
Category | Accuracy ±0.022PSI (±0.15kPa) |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 1.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Style No Port |
Part Status Active | Termination Style SMD (SMT) Tab |
Applications Board Mount | Maximum Pressure 87.02PSI (600kPa) |
Pressure Type Absolute | Operating Temperature -40°C ~ 85°C |
Operating Pressure 0.15PSI ~ 17.4PSI (1kPa ~ 120kPa) | Mounting Type Surface Mount |
Output Type I2C, SPI | Package / Case 8-SMD |
Output 24 b | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MS560702BA03-50 | TE Connectivity Measurement Specialties | 31,681 | 223-1198-1-ND | $15.32000 | Parametric Equivalent |
| PSD0401120 | PUI Audio, Inc. | 968 | 668-PSD0401120CT-ND | $10.97000 | Similar |
| PSD0603130 | PUI Audio, Inc. | 1,413 | 668-PSD0603130CT-ND | $12.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.63000 | $10.63 |
| 5 | $9.62000 | $48.10 |
| 10 | $9.24700 | $92.47 |
| 25 | $8.80000 | $220.00 |
| 50 | $8.49440 | $424.72 |
| 100 | $8.21450 | $821.45 |
| 500 | $7.77240 | $3,886.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,600 | $6.89579 | $24,824.84 |












