Pressure Sensor 5076.32PSI (35000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5244-000002-350BG

DigiKey Part Number
223-1607-ND
Manufacturer
Manufacturer Product Number
M5244-000002-350BG
Description
TRANSDUCER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pressure Sensor 5076.32PSI (35000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
8V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) BSPP
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
10152.64PSI (70000kPa)
Operating Pressure
5076.32PSI (35000kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$161.69000$161.69
5$150.64000$753.20
10$146.53000$1,465.30
40$139.30650$5,572.26
Manufacturers Standard Package