
M5244-000002-070BG | |
|---|---|
DigiKey Part Number | 223-1606-ND |
Manufacturer | |
Manufacturer Product Number | M5244-000002-070BG |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1015.26PSI (7000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPP 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.25% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 8V ~ 30V |
Series | Port Size Male - 1/4" (6.35mm) BSPP |
Packaging Box | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 2030.53PSI (14000kPa) |
Operating Pressure 1015.26PSI (7000kPa) | Operating Temperature -40°C ~ 125°C |
Output Type Analog Voltage | Package / Case Cylinder |
Output 1 V ~ 5 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.69000 | $161.69 |
| 5 | $150.64000 | $753.20 |
| 10 | $146.53000 | $1,465.30 |
| 40 | $139.30650 | $5,572.26 |

